TE Connectivity TLA3A 47 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR047F

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-1771
Mfr. Part No.:
TL3AR047F
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Low Ohmic

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-65°C

Series

TLA3A

Maximum Operating Temperature

170°C

Length

6.4mm

Termination Style

Solder

Standards/Approvals

No

Width

3.2mm

Height

600μm

TL3A Series SMD Current Sense Resistors


2512 format

Up to 1W at 70°C

Low ohmic shunt resistor which acts as a current sensor

Wide Value range: R001 to R082

TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong Terminal life. TL3A’s are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMU’s ).

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy