TE Connectivity SM 4.7 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW54R7JT
- RS Stock No.:
- 164-0543
- Mfr. Part No.:
- SMW54R7JT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0543
- Mfr. Part No.:
- SMW54R7JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SM | |
| Resistance | 4.7 Ω | |
| Package/Case | 5329 | |
| Technology | Wirewound | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±5 % | |
| Mount Type | Surface | |
| Power Rating | 5 W | |
| Automotive Standard | No | |
| Height | 6.8 mm | |
| Length | 13.5 mm | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Power | |
| Standards/Approvals | No | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 500 V | |
| Width | 7.3 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SM | ||
Resistance 4.7 Ω | ||
Package/Case 5329 | ||
Technology Wirewound | ||
Product Type Surface Mount Resistor | ||
Tolerance ±5 % | ||
Mount Type Surface | ||
Power Rating 5 W | ||
Automotive Standard No | ||
Height 6.8 mm | ||
Length 13.5 mm | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Power | ||
Standards/Approvals No | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Termination Style Solder | ||
Voltage 500 V | ||
Width 7.3 mm | ||
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Related links
- TE Connectivity SM 4.7 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW54R7JT
- TE Connectivity SM 20 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW520RJT
- TE Connectivity SM 7.5 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW57R5JT
- TE Connectivity SM 330 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5330RJT
- TE Connectivity SM 5.6 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW55R6JT
- TE Connectivity SM 120 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5120RJT
- TE Connectivity SM 2.4 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW52R4JT
- TE Connectivity SM 30 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW530RJT
