TE Connectivity SM 5.6 kΩ Metal Film ±5 % 5 W - SMF55K6JT
- RS Stock No.:
- 164-0531
- Mfr. Part No.:
- SMF55K6JT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0531
- Mfr. Part No.:
- SMF55K6JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SM | |
| Resistance | 5.6 kΩ | |
| Technology | Metal Film | |
| Tolerance | ±5 % | |
| Power Rating | 5 W | |
| Maximum Operating Temperature | 280 °C | |
| Minimum Operating Temperature | -80 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SM | ||
Resistance 5.6 kΩ | ||
Technology Metal Film | ||
Tolerance ±5 % | ||
Power Rating 5 W | ||
Maximum Operating Temperature 280 °C | ||
Minimum Operating Temperature -80 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Voltage 500 V | ||
- COO (Country of Origin):
- TW
SM Metal Film 5W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 5.6 kΩ Metal Film ±5 % 5 W - SMF55K6JT
- TE Connectivity SM 5.6 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW55R6JT
- TE Connectivity SM 5.6 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW35R6JT
- TE Connectivity SM 11 kΩ, 0805 Metal Film ±5 % 5 W - SMF511KJT
- TE Connectivity SM 180 kΩ Metal Film ±5 % 5 W - SMF5180KJT
- TE Connectivity SM 47 kΩ Metal Film ±5 % 5 W - SMF547KJT
- TE Connectivity SM 620 kΩ Metal Film ±5 % 5 W - SMF5620KJT
- TE Connectivity SM 4.3 kΩ Metal Film ±5 % 5 W - SMF54K3JT
