TE Connectivity SM 100 kΩ Metal Film ±5 % 5 W - SMF5100KJT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-0524
Mfr. Part No.:
SMF5100KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SM

Resistance

100 kΩ

Technology

Metal Film

Tolerance

±5 %

Power Rating

5 W

Maximum Operating Temperature

280 °C

Minimum Operating Temperature

-80 °C

Temperature Coefficient

±100 ppm/°C

Voltage

500 V

SM Metal Film 5W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy