TE Connectivity RN73 249 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RN73G2A249KDTG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$173.00

(exc. GST)

$190.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000$0.173$173.00
2000 - 3000$0.168$168.00
4000 +$0.166$166.00

*price indicative

RS Stock No.:
163-8940
Mfr. Part No.:
RN73G2A249KDTG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

249kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.5 %

Packaging

Cut Tape

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Height

550μm

Termination Style

Solder

Width

1.25mm

Standards/Approvals

No

105Ω to 249kΩ 0.5%


Related links