TE Connectivity 3520 15 kΩ, 2512 Thick Film ±5 % 1 W - 352015KJT
- RS Stock No.:
- 163-8711
- Mfr. Part No.:
- 352015KJT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8711
- Mfr. Part No.:
- 352015KJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | 3520 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15kΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series 3520 | ||
Maximum Operating Temperature 125°C | ||
TE Connectivity 3520 Series SMD Fixed Resistors
This range of SMD fixed resistors come from the TE Connectivity 3520 series. They are all house in a 3520 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 3520 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type 3520 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 3520
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
Handling Recommendations
When flow soldering - the land width must be smaller than the Chip Resistor width to properly control the solder application. Generally, the land width can be Chip Resistor width (W) x 0.7 to 0.8. When reflow soldering – solder application amount can be adjusted. Thus the land width can be set to W x 1.0 to 1.3.
Related links
- TE Connectivity 3520 15 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 1 W - 352015KJT
- TE Connectivity 3520 1 kΩ, 2512 Thick Film ±5 % 1 W - 1-1622820-4
- TE Connectivity 3520 3.3 kΩ, 2512 Thick Film ±5 % 1 W - 35203K3JT
- TE Connectivity 3520 33 kΩ, 2512 Thick Film ±5 % 1 W - 352033KJT
- TE Connectivity 3520 47 kΩ, 2512 Thick Film ±5 % 1 W - 352047KJT
- TE Connectivity 3520 560 Ω, 2512 Thick Film ±5 % 1 W - 3520560RJT
- TE Connectivity 3520 82 Ω, 2512 Thick Film ±5 % 1 W - 352082RJT
- TE Connectivity 3520 2.2 kΩ, 2512 Thick Film ±5 % 1 W - 35202K2JT
