Bourns CR0805 82 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CR0805-FX-8202ELF
- RS Stock No.:
- 162-2540
- Mfr. Part No.:
- CR0805-FX-8202ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$90.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.009 | $90.00 |
| 20000 - 90000 | $0.009 | $90.00 |
| 100000 + | $0.009 | $90.00 |
*price indicative
- RS Stock No.:
- 162-2540
- Mfr. Part No.:
- CR0805-FX-8202ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 82kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CR0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 82kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CR0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CR0805-FX Series - 1%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0805 82 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CR0805-FX-8202ELF
- Bourns CR0805 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CR0805-FX-2200ELF
- Bourns CR0805 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-10R0ELF
- Bourns CR0805 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-1001ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-1002ELF
- Bourns CR0805 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-2001ELF
- Bourns CR0805 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-1000ELF
- Bourns CR0805 20 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-2002ELF
