TE Connectivity 3520 2.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 35202R2JT
- RS Stock No.:
- 161-5283
- Mfr. Part No.:
- 35202R2JT
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$456.00
(exc. GST)
$500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.114 | $456.00 |
| 8000 - 36000 | $0.111 | $444.00 |
| 40000 + | $0.10 | $400.00 |
*price indicative
- RS Stock No.:
- 161-5283
- Mfr. Part No.:
- 35202R2JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2Ω | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -350 ppm/°C, +350 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3520 | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.2mm | |
| Length | 6.4mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2Ω | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -350 ppm/°C, +350 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3520 | ||
Maximum Operating Temperature 125°C | ||
Width 3.2mm | ||
Length 6.4mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Height 600μm | ||
TE Connectivity 3520 Series SMD Fixed Resistors
This range of SMD fixed resistors come from the TE Connectivity 3520 series. They are all house in a 3520 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 3520 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type 3520 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 3520
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
Handling Recommendations
When flow soldering - the land width must be smaller than the Chip Resistor width to properly control the solder application. Generally, the land width can be Chip Resistor width (W) x 0.7 to 0.8. When reflow soldering – solder application amount can be adjusted. Thus the land width can be set to W x 1.0 to 1.3.
Related links
- TE Connectivity 3520 2.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 35202R2JT
- TE Connectivity 3520 2.2 kΩ, 2512 Thick Film ±5 % 1 W - 35202K2JT
- TE Connectivity 3520 2.2 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 1 W - 35202K2JT
- TE Connectivity 3520 10 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 352010KJT
- TE Connectivity 3520 470 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 3520470RJT
- TE Connectivity 3520 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 352047RJT
- TE Connectivity 3520 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 3520100RJT
- TE Connectivity 3520 220 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 3520220RJT
