- RS Stock No.:
- 161-4454
- Mfr. Part No.:
- CPF0805B1M0E
- Brand:
- TE Connectivity
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.261
(exc. GST)
$0.287
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.261 | $261.00 |
2000 - 3000 | $0.254 | $254.00 |
4000 + | $0.25 | $250.00 |
*price indicative |
- RS Stock No.:
- 161-4454
- Mfr. Part No.:
- CPF0805B1M0E
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 TE Connectivity CPF Series Precision Resistors 1MΩ - 2MΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Hammers
- Connector Tool Kits
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TE Connectivity 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±1%...
- TE Connectivity 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±5%...
- TE Connectivity 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±1%...
- TE Connectivity 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±1%...
- TE Connectivity 1MΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...