TE Connectivity CPF 8.25 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B8R25E1
- RS Stock No.:
- 146-3331
- Mfr. Part No.:
- CPF0805B8R25E1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3331
- Mfr. Part No.:
- CPF0805B8R25E1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 8.25 Ω | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 8.25 Ω | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±25 ppm/°C | ||
Termination Style Solder | ||
Voltage 100 V | ||
- COO (Country of Origin):
- TW
The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard Values are within the IEC 63 E96 and E24 Value grids. The CPF has accurate and uniform physical dimensions to facilitate placement
Thin film precision
resistors with TC's to
15ppm and tolerances to
0.05%.
Wide range of case sizes
from 0201 to 2512
Suitable for all
applications where close
accuracy and stability are
essential
Terminal finish
electroplated 100% matte
Sn
Applications
Communications
Industrial Controls
Instrumentation
Medical
- RS Stock No. 6662437
- Mfr. Part No. CPF0805B100RE
Each (In a Pack of 5)
$0.344
- RS Stock No. 1463300
- Mfr. Part No. CPF0805B7R15E1
Each (On a Reel of 1000)
$0.20
- RS Stock No. 1231297
- Mfr. Part No. CPF0805B22R1E1
Each (In a Bag of 20)
$0.309
- RS Stock No. 1464046
- Mfr. Part No. CPF0805B7R15E1
Each (On a Tape of 20)
$0.296
Related links
- TE Connectivity CPF 8.25 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B8R25E1
- TE Connectivity CPF 8.25 kΩ, 0603 Thin Film ±0.1 % 0.1 W - CPF0805B8K25E1
- TE Connectivity CPF 8.25 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B8K25E1
- TE Connectivity CPF 5.9 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B5R9E1
- TE Connectivity CPF 1.5 MΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B1M5E
- TE Connectivity CPF 4.3 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B4K3E
- TE Connectivity CPF 30 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B30KE
- TE Connectivity CPF 37.4 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B37R4E1











