Vishay WSHP2818 50 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0500FEB
- RS Stock No.:
- 138-9363
- Mfr. Part No.:
- WSHP2818R0500FEB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 445 unit(s) shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | $3.038 | $15.19 |
| 250 - 495 | $2.962 | $14.81 |
| 500 + | $2.914 | $14.57 |
*price indicative
- RS Stock No.:
- 138-9363
- Mfr. Part No.:
- WSHP2818R0500FEB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2818 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 10W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSHP2818 | |
| Maximum Operating Temperature | 170°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 7.1mm | |
| Width | 4.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 50mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2818 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 10W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Series WSHP2818 | ||
Maximum Operating Temperature 170°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 7.1mm | ||
Width 4.6mm | ||
- COO (Country of Origin):
- US
Improved thermal management incorporated into design
All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
Proprietary processing technique produces extremely low resistance values
Very low inductance (< 5 nH)
Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (< 20 ppm/°C)
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified (1)
Related links
- Vishay WSHP2818 50 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0500FEB
- Vishay WSHP2818 100 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R1000FEB
- Vishay WSHP2818 10 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0100FEB
- Vishay WSHP2818 1 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28181L000FEB
- Vishay WSHP2818 2 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28182L000FEB
- KOA PSJ2 500 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 10 W - PSJ2NTEBL500F
- KOA PSG4 500 Ω, 2725 Metal Strip Surface Mount Resistor ±1 % 10 W - PSG4NTEBL500F
- Bourns CRA 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R010ELF