Arcol Ohmite AS12 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - AS12J1001ET

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save $3.90

View bulk pricing options

Subtotal (1 tape of 100 units)*

$10.50

(exc. GST)

$11.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 1200$0.105$10.50-
1300 - 2400$0.102$10.20$3.90
2500 +$0.101$10.10$10.00

*price indicative

Packaging Options:
RS Stock No.:
136-4756
Mfr. Part No.:
AS12J1001ET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

AS12

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.55mm

Length

3.1mm

Height

550μm

Standards/Approvals

RoHS

COO (Country of Origin):
TH
Small size and light weight

Suitable for both wave and reflow soldering

Can withstand high surge

Reduction of assembly costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy