TE Connectivity CRG 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.06 W - CRG0402ZR

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$40.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.004$40.00-
20000 - 90000$0.004$40.00-
100000 +$0.004$40.00-

*price indicative

RS Stock No.:
134-7694
Mfr. Part No.:
CRG0402ZR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

0mΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Height

350μm

Termination Style

Solder

Standards/Approvals

RoHS

Width

500μm

COO (Country of Origin):
TH

TE Connectivity 0402 Series SMD Fixed Resistors


This range of SMD fixed resistors come from the TE Connectivity 0402 series. They are all house in a 0402 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 0402 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.

Type 0402 thick film resistors are powerful devices within a Compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits

• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.

• Terminal finish: Matte Sn

• Moisture sensitivity level: Level 2

• Working to an operating temperature of -55°C to +125 °C

• Pack size: 0402

Construction

Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed Tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is MADE by electroplating

FAQ’s

What is MSL? (Moisture Sensitivity Level)

Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.

Moisture sensitivity level: Level 2 (1 year <+30/60%)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy