TE Connectivity CRG 75 Ω, 1206 Thick Film ±1 % 0.25 W - CRG1206F75R
- RS Stock No.:
- 134-7693
- Mfr. Part No.:
- CRG1206F75R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-7693
- Mfr. Part No.:
- CRG1206F75R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRG | |
| Resistance | 75 Ω | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.25 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Voltage | 200 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRG | ||
Resistance 75 Ω | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.25 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Voltage 200 V | ||
TE Connectivity CRG1206 SMD Resistor
TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed Tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is MADE by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 1206 pack size?
The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm
Related links
- TE Connectivity CRG 75 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F75R
- TE Connectivity CRG 680 kΩ, 1206 Thick Film ±1 % 0.25 W - CRG1206F680K
- TE Connectivity CRG 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F10K
- TE Connectivity CRG 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F1K0
- TE Connectivity CRG 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F560R
- TE Connectivity CRG 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F2K2
- TE Connectivity CRG 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F330R
- TE Connectivity CRG 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F680R
