TE Connectivity CRG 18 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRG0805F18R
- RS Stock No.:
- 134-7677
- Mfr. Part No.:
- CRG0805F18R
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$65.00
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.013 | $65.00 | - |
| 10000 - 15000 | $0.012 | $60.00 | 7% |
| 20000 + | $0.012 | $60.00 | 7% |
*price indicative
- RS Stock No.:
- 134-7677
- Mfr. Part No.:
- CRG0805F18R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 18Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 18Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
TE Connectivity CRG0805 Series SMD Fixed Resistors
The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type CRG0805 thick film resistors are powerful devices within a Compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0805
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed Tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is MADE by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0805 pack size?
0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.
Related links
- TE Connectivity CRG 18 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F18R
- TE Connectivity CRG 18 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRG0805F18K
- TE Connectivity CRG 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F1M0
- TE Connectivity CRG 12 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F12K
- TE Connectivity CRG 82 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F82K
- TE Connectivity CRG 470 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F470K
- TE Connectivity CRG 8.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F8K2
- TE Connectivity CRG 1.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F1K2
