TE Connectivity CRG 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F220K

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-7666
Mfr. Part No.:
CRG1206F220K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

220kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.55mm

Standards/Approvals

RoHS

Length

3.1mm

Termination Style

Solder

Height

550μm

TE Connectivity CRG1206 SMD Resistor


TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits

• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.

• Terminal finish: Matte Sn

• Moisture sensitivity level: Level 2

• Working to an operating temperature of -55°C to +125 °C

Construction

Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s

What is MSL? (Moisture Sensitivity Level)

Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.

Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 1206 pack size?

The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy