Susumu Co RG 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 134-5907
- Mfr. Part No.:
- RG1005P-202-B
- Brand:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-5907
- Mfr. Part No.:
- RG1005P-202-B
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
- COO (Country of Origin):
- JP
Susumu RG Series Ultra Precision Thin Film Chip Resistors
Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.
Applications
Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
Related links
- Susumu Co RG 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W
- Susumu Co RG 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- Susumu Co RG 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-202-B
- Susumu Co RG 13kΩ, 1005 Thin Film SMD Resistor ±0.1% 0.125W
- Susumu Co RG 47Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W
- Susumu Co RG 680Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W
- Susumu Co RG 68Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W
- Susumu Co RG 120kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
