TE Connectivity CRG 1 kΩ, 0805 Thick Film ±1 % 0.13 W - CRG0805F1K0
- RS Stock No.:
- 134-5474
- Mfr. Part No.:
- CRG0805F1K0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-5474
- Mfr. Part No.:
- CRG0805F1K0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRG | |
| Resistance | 1 kΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.13 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRG | ||
Resistance 1 kΩ | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.13 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Voltage 150 V | ||
- COO (Country of Origin):
- JP
TE Connectivity CRG0805 Series SMD Fixed Resistors
The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0805
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0805 pack size?
0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.
Related links
- TE Connectivity CRG 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRG0805F1K5
- TE Connectivity CRG 560 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRG0805F560R
- TE Connectivity CRG 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRG0805F2K2
- TE Connectivity CRG 120 kΩ, 0805 Thick Film ±1 % 0.125 W - CRG0805F120K
- TE Connectivity CRG 15 Ω, 0805 Thick Film ±1 % 0.125 W - CRG0805F15R
- TE Connectivity CRG 47 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRG0805F47R
- TE Connectivity CRG 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F1M0
- TE Connectivity CRG 27 Ω, 0603 Thick Film ±1 % 0.1 W - CRG0603F27R
