TE Connectivity CPF 523 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B523RE1

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $10.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$206.00

(exc. GST)

$227.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.206$206.00-
2000 - 3000$0.201$201.00$10.00
4000 +$0.198$198.00$32.00

*price indicative

RS Stock No.:
123-5291
Mfr. Part No.:
CPF0603B523RE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

523Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

15V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Length

1.55mm

Height

450μm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0603 TE Connectivity CPF Series Precision Resistors 300Ω-976Ω


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features


Temperature range of -55°C to +155°C

High stability

High precision

Accurate dimensions

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy