KOA RK73H 499Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 123-4402
- Mfr. Part No.:
- RK73H2ETTD4990F
- Brand:
- KOA
Get a bulk buy discount
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$6.00
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,700 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $0.12 | $6.00 | - |
| 250 - 450 | $0.115 | $5.75 | 4% |
| 500 - 1200 | $0.11 | $5.50 | 8% |
| 1250 + | $0.107 | $5.35 | 10% |
*price indicative
- RS Stock No.:
- 123-4402
- Mfr. Part No.:
- RK73H2ETTD4990F
- Brand:
- KOA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
- COO (Country of Origin):
- JP
Related links
- KOA RK73H 4.99kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 3.3kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 68kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 30kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 2kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- KOA RK73H 1.5kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJP14 330kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJP14 1MΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
