KOA RK73G 1 kΩ, 1210 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - RK73G1ETTP1001D
- RS Stock No.:
- 123-4335
- Mfr. Part No.:
- RK73G1ETTP1001D
- Brand:
- KOA
Get a bulk buy discount
Add 500 more to save $2.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $0.108 | $10.80 | - |
| 500 - 2400 | $0.104 | $10.40 | $2.00 |
| 2500 - 4900 | $0.099 | $9.90 | $22.50 |
| 5000 + | $0.097 | $9.70 | $55.00 |
*price indicative
- RS Stock No.:
- 123-4335
- Mfr. Part No.:
- RK73G1ETTP1001D
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | ±0.5 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73G | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance ±0.5 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73G | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
0402 Thick Film Chip Resistors, RK73G Series 0.5%
The RK73G series from KOA are high precision surface mount resistors. With a metal glaze thick film construction and lead free terminations, these resistors are reliable and stable. These precision resistors feature a Temperature Coefficient of Resistance (TCR) of ±50 ppm/°C.
These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200
- RS Stock No. 1234336
- Mfr. Part No. RK73G1ETTP1002D
Each (In a Bag of 100)
$0.114
- RS Stock No. 1234340
- Mfr. Part No. RK73G1JTTD1002D
Each (In a Bag of 100)
$0.114
- RS Stock No. 0114594
- Mfr. Part No. RGC1/16SC102DTH
Each (In a Pack of 100)
$0.021
- RS Stock No. 8072182
- Mfr. Part No. ERJ2RKD1303X
Each (On a Tape of 100)
$0.089
Related links
- KOA RK73G 100 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RK73G1ETTP1000D
- KOA RK73G 10 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RK73G1ETTP1002D
- KOA RK73G 100 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RK73G1ETTP1003D
- KOA RK73G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RK73G1JTTD1003D
- Panasonic ERJ 560 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - ERJ2RKD5603X
- Susumu Co RR 24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RR0816P-243-D
- Panasonic ERJ 240 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - ERJ2RHD2400X
- Panasonic E24 10 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AKD100X











