TE Connectivity CPF 4.22 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B4K22E1

This image is representative of the product range

Get a bulk buy discount

Add 260 more to save 2%

View bulk pricing options

Subtotal (1 bag of 20 units)*

$9.48

(exc. GST)

$10.42

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 860 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
20 - 240$0.474$9.48-
260 - 480$0.462$9.242%
500 +$0.456$9.123%

*price indicative

RS Stock No.:
123-2996
Mfr. Part No.:
CPF0805B4K22E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.22kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

15V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Height

500μm

Width

1.25mm

Length

2mm

COO (Country of Origin):
TW

0805 TE Connectivity CPF Series Precision Resistors 1.6kΩ - 5.9kΩ


CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Feature


Accurate dimensions

High stability

High precision

Range of resistance values available to suit every application

Temperature range of -55°C to +155°C

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy