TE Connectivity CPF 36.5 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B36R5E1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-8832
Mfr. Part No.:
CPF0603B36R5E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

36.5Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

15V

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Height

450μm

Termination Style

Solder

Length

1.55mm

COO (Country of Origin):
TW

0603 TE Connectivity CPF Series Precision Resistors 20Ω-73.2Ω


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features


Temperature range of -55°C to +155°C

High stability

High precision

Accurate dimensions

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy