TE Connectivity CPF 44.2 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B44R2E1
- RS Stock No.:
- 122-6432
- Mfr. Part No.:
- CPF0402B44R2E1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$6.80
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 240 | $0.34 | $6.80 |
| 260 - 480 | $0.335 | $6.70 |
| 500 + | $0.328 | $6.56 |
*price indicative
- RS Stock No.:
- 122-6432
- Mfr. Part No.:
- CPF0402B44R2E1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 44.2Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 15V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.3mm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 44.2Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 15V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.3mm | ||
Termination Style Solder | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0402 TE Connectivity CPF Series Precision Resistors 40.2Ω-147Ω
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Related links
- TE Connectivity CPF 44.2 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B44R2E1
- TE Connectivity CPF 44.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B44K2E1
- TE Connectivity CPF 44.2 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B44R2E1
- TE Connectivity CPF 7.15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B7K15E1
- TE Connectivity CPF 732 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B732RE1
- TE Connectivity CPF 93.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B93K1E1
- TE Connectivity CPF 232 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B232KE1
- TE Connectivity CPF 66.5 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B66R5E1
