Panasonic ERA 49.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB4992X
- RS Stock No.:
- 122-3648
- Mfr. Part No.:
- ERA2AEB4992X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$820.00
(exc. GST)
$900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.082 | $820.00 | - |
| 50000 + | $0.074 | $740.00 | 9% |
*price indicative
- RS Stock No.:
- 122-3648
- Mfr. Part No.:
- ERA2AEB4992X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 49.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Surface Mount | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 49.9kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Surface Mount | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 49.9 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB4992X
This SMD resistor is a precision component designed to deliver a reliable resistance of 49.9 kΩ. Constructed using thin film technology, this surface mount resistor is presented in a Compact 0402 package, making it suitable for various electronics applications. Engineered to meet automotive standards, it ensures consistent performance across a wide temperature range, from -55°C to +155°C.
Features & Benefits
• Provides high precision with a tolerance of ±0.1 %
• Designed for small spaces with a 0402 package size
• Suitable for automotive applications compliant with AEC-Q200
• Exhibits low temperature coefficient of ±25 ppm/°C
• Rated at 0.063 W, Ideal for low-power designs
• Utilises thin film technology for enhanced reliability
• Designed for small spaces with a 0402 package size
• Suitable for automotive applications compliant with AEC-Q200
• Exhibits low temperature coefficient of ±25 ppm/°C
• Rated at 0.063 W, Ideal for low-power designs
• Utilises thin film technology for enhanced reliability
Applications
• Used in automotive electronic circuits for stability
• Effective in communication devices requiring precision
• Suitable for control systems demanding high reliability
• Integrated into consumer electronics for Compact design
• Utilised in medical equipment where accuracy is critical
• Effective in communication devices requiring precision
• Suitable for control systems demanding high reliability
• Integrated into consumer electronics for Compact design
• Utilised in medical equipment where accuracy is critical
What temperatures can this resistor operate within?
It can function effectively within a temperature range of -55°C to +155°C, making it suitable for diverse environmental conditions.
How does the tolerance of this resistor affect its performance?
A tolerance of ±0.1 % ensures that it delivers a highly accurate resistance value, which is Crucial for sensitive applications where precision is essential.
What advantages does thin film technology provide for this resistor?
Thin film technology offers improved performance in terms of stability and accuracy, reducing drift and enhancing long-term reliability in various applications.
In which applications are automotive grade specifications particularly important?
Automotive grade specifications are VITAL in automotive electronics, where reliability under varying conditions and standards compliance enhance safety and performance.
What is the significance of the low temperature coefficient in this resistor?
A low temperature coefficient of ±25 ppm/°C means that resistance values change very little with temperature variations, ensuring consistent performance across different operating environments.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
- RS Stock No. 1746059
- Mfr. Part No. ERA2AEB4992X
Each (On a Reel of 500)
$0.097
- RS Stock No. 1045437
- Mfr. Part No. ERA2AEB4992X
Each (In a Bag of 50)
$0.117
- RS Stock No. 1691574
- Mfr. Part No. ERA2AEB563X
Each (On a Reel of 10000)
$0.079
- RS Stock No. 8929681P
- Mfr. Part No. ERA2AEB393X
Each (Supplied on a Reel)
$0.111
Related links
- Panasonic ERA 49.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4992X
- Panasonic ERA 49.9 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB49R9X
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB202X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2ARB102X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X









