Panasonic ERJMP3 10mΩ, 2010 (5025M) Metal Plate SMD Resistor ±1% 0.5W
- RS Stock No.:
- 121-3532
- Mfr. Part No.:
- ERJMP3KF10MU
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3532
- Mfr. Part No.:
- ERJMP3KF10MU
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10mΩ | |
| Technology | Metal Plate | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | ERJMP3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10mΩ | ||
Technology Metal Plate | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±75ppm/°C | ||
Series ERJMP3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- Panasonic ERJM Series Current Sensing Metal Shunt Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Recommended Land Pattern Dimensions Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJMP3 10mΩ, 2010 (5025M) Metal Plate SMD Resistor ±1% 0.5W
- Vishay WSL 20mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W
- Vishay WSL 180mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 1.8Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 1Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 2kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 10kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 470Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
