Panasonic ERJ 1.21 MΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF1214V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
111-7971
Mfr. Part No.:
ERJ8ENF1214V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.21MΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Solder

Height

600μm

COO (Country of Origin):
JP

1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)


ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information


With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy