Panasonic ERA 2.2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB222V
- RS Stock No.:
- 110-1032
- Mfr. Part No.:
- ERA8AEB222V
- Brand:
- Panasonic
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,440.00
(exc. GST)
$1,585.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2028
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.288 | $1,440.00 | - |
| 10000 - 15000 | $0.281 | $1,405.00 | 2% |
| 20000 + | $0.277 | $1,385.00 | 3% |
*price indicative
- RS Stock No.:
- 110-1032
- Mfr. Part No.:
- ERA8AEB222V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 2.2 kΩ Resistance, 0.25W Power Rating - ERA8AEB222V
Features & Benefits
• Temperature coefficient of ±25 ppm/°C minimises drift with temperature changes
• Compliant with AEC-Q200 for automotive reliability
• Operates effectively in extreme temperatures from -55°C to +155°C
• Utilises thin film technology for improved stability and accuracy
• Designed for applications requiring high reliability and low power loss
Applications
• Effective in precision measurement instruments for accurate readings
• Implemented in power supply circuits to ensure efficiency
• Used in communication devices for stable signal processing
• Applied in industrial automation systems for reliable performance
What makes this component suitable for automotive applications?
How does the low tolerance benefit circuit performance?
What is the significance of the thin film technology used in this resistor?
How does the temperature coefficient affect the reliability of this resistor?
Standards
- RS Stock No. 6696562
- Mfr. Part No. ERA8AEB222V
- RS Stock No. 6696562P
- Mfr. Part No. ERA8AEB222V
- RS Stock No. 8280875
- Mfr. Part No. ERA8AEB243V
- RS Stock No. 8280891
- Mfr. Part No. ERA8AEB752V
Related links
- Panasonic ERA 2.2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB222V
- Panasonic ERA 2.2 kΩ, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB2201V
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 7.68 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB7681V
- Panasonic ERA 33 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB333V
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- Panasonic ERA 10.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1052V











