Panasonic ERA 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB152V
- RS Stock No.:
- 110-0474
- Mfr. Part No.:
- ERA3AEB152V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$335.00
(exc. GST)
$370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 16 November 2026
- Plus 5,000 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.067 | $335.00 |
| 10000 - 15000 | $0.066 | $330.00 |
| 20000 - 45000 | $0.064 | $320.00 |
| 50000 + | $0.063 | $315.00 |
*price indicative
- RS Stock No.:
- 110-0474
- Mfr. Part No.:
- ERA3AEB152V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Panasonic Series ERA SMD Resistor, 1.5kΩ Resistance, ±0.1 % Tolerance - ERA3AEB152V
This SMD resistor offers optimal performance in a Compact design. With a resistance of 1.5 kΩ and a 0603 package size, it ensures high accuracy and reliability in various electronic applications. Designed using thin film technology, this component provides reliable temperature stability and low noise figures, catering to demanding environments.
Features & Benefits
• High Precision Resistor ensures minimal resistance deviation
• Reliable temperature coefficient of ±25 ppm/°C
• Power rating of 0.1W supports various applications
• Low tolerance resistors at ±0.1% enhance circuit accuracy
• AEC-Q200 components ensure automotive reliability standards
Applications
• Used in automotive electronic systems for efficient performance
• Utilised in precision measurement devices to maintain accuracy
• Employed in telecommunications equipment for signal integrity
• Suitable for high-frequency circuits due to low noise levels
What performance characteristics can be expected from this resistor in automotive applications?
It meets AEC-Q200 standards, ensuring reliability under stringent automotive conditions, and provides stable performance across varying temperatures.
How does this resistor's construction influence its operational reliability?
The thin film technology contributes to high precision and low noise, making it suitable for sensitive electronic circuits requiring accurate signal processing.
What temperature range can this resistor effectively operate within?
It maintains performance within a category temperature range from -55°C to +155°C, making it versatile in extreme environments.
How can this resistor improve the efficiency of a circuit?
With its low tolerance of ±0.1%, it ensures precise current control, enhancing the overall efficiency and reliability of the circuit operation.
- RS Stock No. 0566872
- Mfr. Part No. ERA3AEB152V
Each (In a Pack of 5)
$0.144
- RS Stock No. 0566872P
- Mfr. Part No. ERA3AEB152V
Each (Supplied on a Reel)
$0.144
- RS Stock No. 1799602
- Mfr. Part No. ERA3AEB363V
Each (On a Reel of 250)
$0.076
- RS Stock No. 1799599
- Mfr. Part No. ERA3AEB163V
Each (On a Reel of 250)
$0.076
Related links
- Panasonic ERA 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB152V
- Panasonic ERA 1.5 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB1501X
- Panasonic ERA 1.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3ARB152V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W











