Panasonic ERA 150 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB154V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$305.00

(exc. GST)

$335.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.061$305.00-
10000 - 15000$0.06$300.001%
20000 +$0.059$295.003%

*price indicative

RS Stock No.:
110-0448
Mfr. Part No.:
ERA6AEB154V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

150kΩ

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

500μm

Termination Style

Surface Mount

Standards/Approvals

IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS

Width

1.25mm

Panasonic Series ERA SMD Resistor, 150kΩ Resistance, ±0.1 % Tolerance - ERA6AEB154V


This SMD resistor offers high precision and reliability, Ideal for use in various electronic applications. With a resistance Value of 150 kΩ, this thin film resistor is packaged in an 0805 (2012M) format, ensuring compatibility across a range of circuit designs. Its robust performance is supported by an automotive standard rating, making this component suitable for demanding environments.

Features & Benefits


• High accuracy ensures minimal deviation in resistance values

• Low tolerance of ±0.1 % supports precise electronic applications

• Superior temperature coefficient of ±25 ppm/°C for stability

• Designed to endure extreme temperatures from -55 °C to +155 °C

• Compliant with AEC-Q200 automotive standards for reliability

• Beneficial for low current noise and reliable non-linearity

Applications


• Used for automotive electronic systems requiring high reliability

• Effective in precision measurement circuits needing low tolerance

• Suitable for consumer electronics ensuring product longevity

• Utilised in industrial automation for improved performance

• Ideal for telecom where stability is Crucial

How does the temperature coefficient impact performance in applications?


A lower temperature coefficient enhances the resistor's performance by maintaining its stability across temperature fluctuations, which is Crucial for precision in sensitive electronic circuits.

What types of environments are these components suitable for?


These components are suitable for environments with varying temperatures, as they are capable of operating effectively between -55 °C and +155 °C, making them adaptable for both high and low-temperature applications.

Is this resistor suitable for high-frequency circuits?


Yes, the design of this resistor ensures minimal parasitic capacitance, making it suitable for high-frequency applications where performance consistency is paramount.

What precautions should be taken during soldering?


Avoid using high-activity fluxes and limit soldering time to prevent damage. Ensure that the soldering temperature is controlled to minimise thermal stress on the component.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy