Panasonic ERA 1.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB152V
- RS Stock No.:
- 110-0413
- Mfr. Part No.:
- ERA6AEB152V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$305.00
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.061 | $305.00 |
| 10000 - 15000 | $0.06 | $300.00 |
| 20000 + | $0.059 | $295.00 |
*price indicative
- RS Stock No.:
- 110-0413
- Mfr. Part No.:
- ERA6AEB152V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Termination Style | Surface Mount | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Termination Style Surface Mount | ||
Length 2mm | ||
Height 500μm | ||
Panasonic Series ERA SMD Resistor, 1.5kΩ Resistance, ±0.1 % Tolerance - ERA6AEB152V
This SMD resistor is a high-reliability component designed for precision applications. With a resistance of 1.5 kΩ and thin film technology, it offers reliable stability and performance in various electronic devices. Its dimensions of 2.00 x 1.25 x 0.40mm make it suitable for Compact circuit designs.
Features & Benefits
• High precision with a tolerance of ±0.1 %
• Low temperature coefficient of ±25 ppm/°C supports accurate readings
• Robust design meets AEC-Q200 automotive standards
• Operating temperature range of -55 to +155 °C for diverse environments
• Rated power of 0.125W ensures reliable performance
• Ideal for use in high-temperature and humidity conditions
Applications
• Used in automotive electronics and safety systems
• Employed in communication equipment for stable performance
• Suitable for industrial automation and control devices
• Utilised in consumer electronics for reliable operation
What is the significance of the low tolerance rating?
The low tolerance rating of ±0.1 % ensures that the resistor provides consistent and accurate resistance values, Crucial in applications requiring precise measurements, particularly in sensitive automotive and industrial circuits.
How does the temperature coefficient impact usage?
A temperature coefficient of ±25 ppm/°C indicates how much the resistance changes with temperature. This minimal change enhances reliability in varying thermal conditions, significantly benefiting environments with fluctuating temperatures.
What advantages does thin film technology offer over other types?
Thin film technology allows for higher precision and stability compared to thick film resistors. It ensures lower noise and better linearity, advantageous for high-frequency applications.
Related links
- Panasonic ERA 1.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB152V
- Panasonic ERA 1.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB152V
- Panasonic ERA 1.5 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1501V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
