Panasonic ERJ6RQ 300 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RQFR30V
- RS Stock No.:
- 106-9982
- Mfr. Part No.:
- ERJ6RQFR30V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$885.00
(exc. GST)
$975.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.177 | $885.00 | - |
| 10000 - 15000 | $0.172 | $860.00 | 2% |
| 20000 + | $0.17 | $850.00 | 3% |
*price indicative
- RS Stock No.:
- 106-9982
- Mfr. Part No.:
- ERJ6RQFR30V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 300mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6RQ | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.5mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 300mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6RQ | ||
Maximum Operating Temperature 125°C | ||
Width 2.5mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ6RQ 300 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQFR30V
- Panasonic ERJ6RQ 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R9V
- Panasonic ERJ6RQ 3.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R6V
- Panasonic ERJ6RQ 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF5R6V
- Panasonic ERJ6RQ 4.7 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF4R7V
- Panasonic ERJ6RQ 2.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF2R4V
- Panasonic ERJ6RQ 3.3 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R3V
- Panasonic ERJ6RQ 240 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQFR24V
