Panasonic ERJ6RS 130 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RSFR13V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,145.00

(exc. GST)

$1,260.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.229$1,145.00-
10000 - 15000$0.223$1,115.002%
20000 +$0.22$1,100.003%

*price indicative

RS Stock No.:
106-9980
Mfr. Part No.:
ERJ6RSFR13V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

130mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Temperature Coefficient

-250 ppm/°C, +250 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ6RS

Maximum Operating Temperature

125°C

Termination Style

Tab

Height

600μm

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

COO (Country of Origin):
JP

0805 Format low Ohmic Resistor - 0.125W


Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

Low-resistance tolerance

Both reflow and flow soldering can be used

Suitable for use with placement machines

AEC-Q200 qualified

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy