Panasonic ERJ2GE 13 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJ2GEJ130X

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
106-3938
Mfr. Part No.:
ERJ2GEJ130X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

13Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ2GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Length

1mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Height

350μm

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2GEJ Series - 5%


Panasonic ERJ 2GE metal film resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these 0402 size chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Each (In a Bag of 10)
$0.025
Each (Supplied on a Reel)
$0.025
Each (In a Bag of 10)
$0.025
Each (In a Pack of 100)
$0.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy