Panasonic ERA8XEB 680 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB6803V
- RS Stock No.:
- 895-775
- Mfr. Part No.:
- ERA8XEB6803V
- Brand:
- Panasonic
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$22.29
(exc. GST)
$24.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $2.229 | $22.29 |
| 100 - 490 | $1.806 | $18.06 |
| 500 - 990 | $1.381 | $13.81 |
| 1000 + | $1.071 | $10.71 |
*price indicative
- RS Stock No.:
- 895-775
- Mfr. Part No.:
- ERA8XEB6803V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 680kΩ | |
| Product Type | Thin Film Resistor | |
| Resistor Type | Film Chip | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 750V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERA8XEB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 680kΩ | ||
Product Type Thin Film Resistor | ||
Resistor Type Film Chip | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 750V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERA8XEB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
The Panasonic Thin Film Chip Resistor offers high resistance and voltage capabilities, designed for precision applications. It excels in environments requiring stable performance over a broad temperature range, ensuring reliability in intricate electronic circuits.
Achieves high limiting element voltage of 750 V for demanding applications
Delivers exceptional reliability, maintaining performance at high temperatures and humidity
Offers low resistance tolerance and temperature coefficient for precise applications
Provides anti-ESD performance with a unique structure, ensuring protection under high voltage conditions
