Panasonic ERA8XEB 300 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3003V
- RS Stock No.:
- 895-771
- Mfr. Part No.:
- ERA8XEB3003V
- Brand:
- Panasonic
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$22.29
(exc. GST)
$24.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $2.229 | $22.29 |
| 100 - 490 | $1.806 | $18.06 |
| 500 - 990 | $1.381 | $13.81 |
| 1000 + | $1.071 | $10.71 |
*price indicative
- RS Stock No.:
- 895-771
- Mfr. Part No.:
- ERA8XEB3003V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 300kΩ | |
| Product Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Resistor Type | Film Chip | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 750V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA8XEB | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 300kΩ | ||
Product Type Thin Film Resistor | ||
Technology Thin Film | ||
Resistor Type Film Chip | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 750V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERA8XEB | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic thin film chip resistor offers high reliability with exceptional accuracy and performance. Designed for high voltage applications, it caters to various resistance values and tolerances, ensuring stability in demanding environments.
Achieves high limiting element voltage of 750 V with a unique design
Offers stability at elevated temperatures and humidity levels
Maintains low resistance tolerance and a temperature coefficient
