TE Connectivity CRGSP0402F 240 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F240R
- RS Stock No.:
- 843-294P
- Mfr. Part No.:
- CRGSP0402F240R
- Brand:
- TE Connectivity
This image is representative of the product range
Add 25000 more to save -
View bulk pricing optionsSubtotal 5000 units (supplied on a reel)*
$105.00
(exc. GST)
$115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 5000 - 24500 | $0.021 | - |
| 25000 - 49500 | $0.021 | - |
| 50000 + | $0.018 | 14% |
*price indicative
- RS Stock No.:
- 843-294P
- Mfr. Part No.:
- CRGSP0402F240R
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 240Ω | |
| Product Type | Fixed Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Anti-Sulphuration | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGSP0402F | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | UL | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 240Ω | ||
Product Type Fixed Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Anti-Sulphuration | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface Mount | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRGSP0402F | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals UL | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
