TE Connectivity CRGSP 4.3 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F4M3

N

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$485.00

(exc. GST)

$535.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.097$485.00-
25000 +$0.091$455.006%

*price indicative

RS Stock No.:
839-239
Mfr. Part No.:
CRGSP1206F4M3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.3MΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

1206

Tolerance

0.01

Packaging

Reel and Tape

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100ppm/°C

Mount Type

SMD

Automotive Standard

AEC-Q200

Pin Count

2

Series

CRGSP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.55mm

Height

550μm

Length

3.1mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

COO (Country of Origin):
TH
The TE Connectivity Thick Film Resistor is engineered for extreme reliability in harsh environments prone to sulphur contamination. This automotive-grade component features a rugged construction that prevents corrosion-induced failure while providing exceptional stability and a long operational life in demanding industrial circuits.

High Pulse handling safely absorbs voltage spikes

AEC-Q200 qualified for automotive reliability

Compatible with reflow and wave soldering processes

Tight tolerances and low temperature coefficients

Superior anti-sulphur resistance, preventing failure due to sulphur-induced corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy