TE Connectivity CRGSP 1.5 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F1K5
- RS Stock No.:
- 839-168
- Mfr. Part No.:
- CRGSP0603F1K5
- Brand:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$150.00
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.03 | $150.00 |
| 25000 + | $0.029 | $145.00 |
*price indicative
- RS Stock No.:
- 839-168
- Mfr. Part No.:
- CRGSP0603F1K5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Reel and Tape | |
| Tolerance | 0.01 | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | SMD | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGSP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Surface Mount | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Reel and Tape | ||
Tolerance 0.01 | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type SMD | ||
Automotive Standard AEC-Q200 | ||
Series CRGSP | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Surface Mount | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick Film Resistor is engineered for extreme reliability in harsh environments prone to sulphur contamination. This automotive-grade component features a rugged construction that prevents corrosion-induced failure while providing exceptional stability and a long operational life in demanding industrial circuits.
High Pulse handling safely absorbs voltage spikes
AEC-Q200 qualified for automotive reliability
Compatible with reflow and wave soldering processes
Tight tolerances and low temperature coefficients
Superior anti-sulphur resistance, preventing failure due to sulphur-induced corrosion
Related links
- TE Connectivity CRGSP 2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F2K0
- TE Connectivity CRGSP 150 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F150K
- TE Connectivity CRGSP 10 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F10K
- TE Connectivity CRGSP 7.5 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F7K5
- TE Connectivity CRGSP 10 MΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F10M
- TE Connectivity CRGSP 20 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F20R
- TE Connectivity CRGSP 100 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F100K
- TE Connectivity CRGSP 49.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.2 W - CRGSP0603F49R9
