TE Connectivity Holsworthy RN73 20.5 kΩ, 6030 Thin Film Thin Film Resistor 0.001 0.063 W - 3-1614351-2
- RS Stock No.:
- 796-039
- Mfr. Part No.:
- 3-1614351-2
- Brand:
- TE Connectivity
N
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 250 units)*
$404.25
(exc. GST)
$444.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 1000 | $1.617 | $404.25 | - |
| 1250 + | $1.584 | $396.00 | 2% |
*price indicative
- RS Stock No.:
- 796-039
- Mfr. Part No.:
- 3-1614351-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thin Film Resistor | |
| Resistance | 20.5kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 6030 | |
| Packaging | Cut Tape | |
| Tolerance | 0.001 | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thin Film Resistor | ||
Resistance 20.5kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 6030 | ||
Packaging Cut Tape | ||
Tolerance 0.001 | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount resistor is a high-performance solution designed for demanding applications, providing reliability in various conditions. Its robust design ensures optimal performance across a range of electrical uses, making it an Ideal choice for professionals.
Provides Advanced technology products from over thirty well-known brands
Capable of operating in temperatures up to 150°C for enhanced durability
Supports a wide variety of package styles to meet diverse needs
Exhibits low DC resistance for improved energy efficiency
