Panasonic ERJPC3 150000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D1503V
- RS Stock No.:
- 790-206P
- Mfr. Part No.:
- ERJPC3D1503V
- Brand:
- Panasonic
This image is representative of the product range
Add 1000 more to save 26%
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
$20.50
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Saving |
|---|---|---|
| 250 - 990 | $0.082 | - |
| 1000 - 4990 | $0.06 | 26% |
| 5000 + | $0.043 | 47% |
*price indicative
- RS Stock No.:
- 790-206P
- Mfr. Part No.:
- ERJPC3D1503V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 150000Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPC3 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | SMD | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 150000Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±0.5 % | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPC3 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style SMD | ||
Standards/Approvals JIS C 5201-8 | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0790092P
- Mfr. Part No. ERJPC3D7502V
- RS Stock No. 0790080P
- Mfr. Part No. ERJPC3D6192V
- RS Stock No. 0790230P
- Mfr. Part No. ERJPC3D2323V
- RS Stock No. 0790219P
- Mfr. Part No. ERJPC3D1873V









