Panasonic ERJPC6 1470000 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.25 W - ERJPC6D1474V
- RS Stock No.:
- 790-161P
- Mfr. Part No.:
- ERJPC6D1474V
- Brand:
- Panasonic
This image is representative of the product range
Add 1000 more to save $33.00
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
$33.00
(exc. GST)
$36.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Saving |
|---|---|---|
| 250 - 990 | $0.132 | - |
| 1000 - 4990 | $0.099 | $33.00 |
| 5000 + | $0.071 | $305.00 |
*price indicative
- RS Stock No.:
- 790-161P
- Mfr. Part No.:
- ERJPC6D1474V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1470000Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPC6 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Termination Style | SMD | |
| Length | 2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1470000Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJPC6 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals JIS C 5201-8 | ||
Termination Style SMD | ||
Length 2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0790165P
- Mfr. Part No. ERJPC6D1584V
- RS Stock No. 0790145P
- Mfr. Part No. ERJPC6D1054V
- RS Stock No. 0790166P
- Mfr. Part No. ERJPC6D1604V
- RS Stock No. 0790246P
- Mfr. Part No. ERJPC6D3650V








