Panasonic ERJPC3 39.2 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D3922V
- RS Stock No.:
- 789-022P
- Mfr. Part No.:
- ERJPC3D3922V
- Brand:
- Panasonic
This image is representative of the product range
Add 1000 more to save 27%
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
$21.25
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Saving |
|---|---|---|
| 250 - 990 | $0.085 | - |
| 1000 - 4990 | $0.062 | 27% |
| 5000 + | $0.044 | 48% |
*price indicative
- RS Stock No.:
- 789-022P
- Mfr. Part No.:
- ERJPC3D3922V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 39.2kΩ | |
| Resistor Type | Precision Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | 0603 | |
| Packaging | 5000 pieces | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJPC3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Width | 800μm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 39.2kΩ | ||
Resistor Type Precision Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case 0603 | ||
Packaging 5000 pieces | ||
Tolerance ±0.5 % | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJPC3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Width 800μm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0789040P
- Mfr. Part No. ERJPC3D5492V
- RS Stock No. 0784937P
- Mfr. Part No. ERJPC3D1181V
- RS Stock No. 0789827P
- Mfr. Part No. ERJPC3D1001V
- RS Stock No. 0789403P
- Mfr. Part No. ERJPC3D1213V












