Panasonic ERJUP3 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJUP3F5101V
- RS Stock No.:
- 785-210
- Mfr. Part No.:
- ERJUP3F5101V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.58
(exc. GST)
$1.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $0.158 | $1.58 |
| 250 - 990 | $0.136 | $1.36 |
| 1000 - 4990 | $0.102 | $1.02 |
| 5000 + | $0.073 | $0.73 |
*price indicative
- RS Stock No.:
- 785-210
- Mfr. Part No.:
- ERJUP3F5101V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 5100Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Series | ERJUP3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Termination Style | Wraparound | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 5100Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Series ERJUP3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Termination Style Wraparound | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Sulfureted Thick Film Chip Resistors are a range of high reliability electronic components engineered with a metal glaze thick film resistive element designed for use in general electronic equipment applications.
Category temperature range of minus 55 degrees Celsius to Plus 155 degrees Celsius
Power ratings range from 0.25 W to 0.66 W depending on size
Related links
- Panasonic ERJ8E 800 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJ8ENF6801V
- Panasonic ERJU6 0.1 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJU6SFR10V
- Panasonic ERJ8E 20 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJ8ENF2200V
- Panasonic ERJPC6 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W - ERJPC6D5101V
- Panasonic ERJPC6 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W - ERJPC6B5101V
- Panasonic ERJPA3 3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F3001V
- Panasonic ERJL08 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJL08KF10CV
- Panasonic ERJ8EN, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1134V
