Panasonic ERJ3GE 47 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ3GEYJ470V
- RS Stock No.:
- 785-190
- Mfr. Part No.:
- ERJ3GEYJ470V
- Brand:
- Panasonic
This image is representative of the product range
Add 250 more to save 19%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.15
(exc. GST)
$0.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,950 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | $0.015 | $0.15 | - |
| 250 - 990 | $0.012 | $0.12 | 19% |
| 1000 - 4990 | $0.01 | $0.10 | 33% |
| 5000 + | $0.008 | $0.08 | 46% |
*price indicative
- RS Stock No.:
- 785-190
- Mfr. Part No.:
- ERJ3GEYJ470V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 47Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±600 x 10-6/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Wraparound | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 47Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±600 x 10-6/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Wraparound | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0785190P
- Mfr. Part No. ERJ3GEYJ470V
- RS Stock No. 0785188P
- Mfr. Part No. ERJ3GEYJ221V
- RS Stock No. 0785188
- Mfr. Part No. ERJ3GEYJ221V
- RS Stock No. 0785189P
- Mfr. Part No. ERJ3GEYJ2R2V
Related links
- Panasonic ERJ3GE 220 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ3GEYJ221V
- Panasonic ERJ3GE 2.2 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ3GEYJ2R2V
- Panasonic ERJ3GE 1 Ω, 0603 Thick Film Thick Film Resistor ±5 % Surface Mount 0.1 W - ERJ3GEYJ1R0V
- Panasonic ERJ3GE 332 Ω, 0603 Thick Film Thick Film Resistor ±5 % Surface Mount 0.1 W - ERJ3GEYJ332V
- Panasonic ERJ3GE 105 Ω, 0603 Thick Film Thick Film Resistor ±5 % Surface Mount 0.1 W - ERJ3GEYJ105V
- Panasonic ERJ2GE 33 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ330X
- Panasonic ERJ2GE 3300 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ332X
- Panasonic ERJ2GE 4.7 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ4R7X











