Panasonic ERJPC3 464 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D4640V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
784-826P
Mfr. Part No.:
ERJPC3D4640V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

464Ω

Product Type

Thick Film Resistor

Technology

Thick Film Resistor

Resistor Type

Precision Thick Film

Package/Case

0603

Tolerance

±0.5 %

Packaging

5000 pieces

Voltage

100V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJPC3

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

COO (Country of Origin):
JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.20 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0603 package

Each (Supplied on a Reel)
$0.098
Each (Supplied on a Reel)
$0.098
Each (Supplied on a Reel)
$0.098
Each (Supplied on a Reel)
$0.098

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy