Panasonic E96 57600 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB5762V
- RS Stock No.:
- 782-980
- Mfr. Part No.:
- ERA3AEB5762V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.80
(exc. GST)
$0.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | $0.08 | $0.80 |
| 250 - 990 | $0.071 | $0.71 |
| 1000 - 4990 | $0.064 | $0.64 |
| 5000 - 9990 | $0.053 | $0.53 |
| 10000 + | $0.05 | $0.50 |
*price indicative
- RS Stock No.:
- 782-980
- Mfr. Part No.:
- ERA3AEB5762V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 57600Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | 5000 pieces | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Minimum Operating Temperature | -55°C | |
| Series | E96 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 57600Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging 5000 pieces | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Minimum Operating Temperature -55°C | ||
Series E96 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic E96 57600 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB5762X
- Panasonic E96 3570 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB3571V
- Panasonic E96 301 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB3010V
- Panasonic E96 169000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB1693V
- Panasonic E96 205000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB2053V
- Panasonic E96 37400 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB3742V
- Panasonic E96 4220 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB4221V
- Panasonic E96 147000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB1473V
