Panasonic E96 1000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.13 W - ERA3VRB1001V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.14

(exc. GST)

$6.75

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.614$6.14
100 - 240$0.541$5.41
250 - 990$0.486$4.86
1000 - 4990$0.394$3.94
5000 +$0.387$3.87

*price indicative

Packaging Options:
RS Stock No.:
782-847
Mfr. Part No.:
ERA3VRB1001V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1000Ω

Product Type

Thin Film Resistor

Resistor Type

Thin Film Resistor

Technology

Thin-Film Technology

Package/Case

Tape & Reel

Packaging

5000 pieces

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

±10 x 10-6/K

Automotive Standard

AEC-Q200 Grade 0

Minimum Operating Temperature

-55°C

Series

E96

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

COO (Country of Origin):
JP
The Panasonic ERA-V series are high-power thin-film chip resistors designed for extreme stability and reliability. These surface-mount components offer enhanced voltage ratings and precision performance across a wide category temperature range from –55 °C to +155 °C.

Original hardware structure provides high ESD performance and resistance to sulfurated environments

Low current noise and excellent linearity support high-performance signal integrity requirements

Stable operation is maintained under 85 °C and 85 % relative humidity rated load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy