ROHM MCRS Series 300 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3001
- RS Stock No.:
- 780-797
- Mfr. Part No.:
- MCR01SMQPF3001
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | $0.019 | $19.00 |
| 10000 - 49000 | $0.012 | $12.00 |
| 50000 - 99000 | $0.007 | $7.00 |
| 100000 + | $0.007 | $7.00 |
*price indicative
- RS Stock No.:
- 780-797
- Mfr. Part No.:
- MCR01SMQPF3001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 300Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 350μm | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 300Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Height 350μm | ||
Width 500μm | ||
Length 1mm | ||
The ROHM general-purpose chip resistor offers reliable performance for various electronic applications, ensuring efficient power distribution and adherence to global standards.
Guaranteed rated power as one size larger due to innovative design
Compact size allows for approximately 60% circuit space reduction
ISO9001/IATF16949 certified for enhanced manufacturing quality
Meets AEC-Q200 automotive reliability standards
Related links
- ROHM MCRS Series 300 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF3003
- ROHM MCRS Series 30 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF3002
- ROHM MCRS Series 68 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF6800
- ROHM MCRS Series 130 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1301
- ROHM MCRS Series 16 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1602
- ROHM MCRS Series 390 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF3901
- ROHM MCRS Series 130 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF1303
- ROHM MCRS Series 750 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF7501
