ROHM MCRS Series 13 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF13R0

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-521
Mfr. Part No.:
MCR01SMQPF13R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

13Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

JIS C 5201-8

Height

350μm

Length

1mm

The ROHM general-purpose chip resistor offers reliable performance in Compact designs, ensuring optimal power ratings with reduced circuit space, making it Ideal for various applications in demanding environments.

Ensures the same rated power as a larger product by optimising the resistive element design

Space-efficient design reduces area by approximately 60% compared to larger sizes

ISO9001 and IATF16949 certified for quality assurance

Complies with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy